RS PRO Grey - Open Slot, W60mm x D60 mm, L2 m, ABS, Polycarbonate
- RS Stock No.:
- 136-9136
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-9136
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 60mm | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | ABS, Polycarbonate | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Standards/Approvals | DIN EN50085, GL, VDE 0472, CE, cULus Recognised, EN45545 HL2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 60mm | ||
Depth 60mm | ||
Colour Grey | ||
Material ABS, Polycarbonate | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Standards/Approvals DIN EN50085, GL, VDE 0472, CE, cULus Recognised, EN45545 HL2 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Halogen Free Cable Trunking
Organise your electrical cable with slotted halogen-free cable trunking. These types of trunking are protective conduits used for organising and safeguarding electrical cables in various settings. Unlike traditional cable trunking, slotted halogen-free trunking is manufactured using materials that do not contain halogen compounds, making it safer for both personnel and the environment.
The slots allow for easy insertion and removal of cables, as well as the possibility of adding or removing cables at any point along the trunking without the need to disassemble the entire system. It also provides ventilation for the cables, allowing heat generated by the electrical currents flowing through them to dissipate more effectively.
Features and Benefits
Applications
FAQs
Why Halogen-Free?
Unlike traditional PVC trunking, which contains halogen compounds that can release toxic gases when burned, slotted halogen-free trunking is manufactured using materials that do not contain halogens, making it safer for use in environments where fire safety is a concern.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Blue - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
