Legrand Black Cable Tie Mount 4.6 mm x 30mm x 25 mm
- RS Stock No.:
- 704-8646
- Mfr. Part No.:
- 0 320 67
- Brand:
- Legrand
Get a bulk buy discount
Add 15 more to save $38.55
View bulk pricing optionsSubtotal (1 box of 100 units)*
$209.82
(exc. GST)
$230.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $209.82 | $2.098 | - |
| 15 - 49 | $207.25 | $2.073 | $38.55 |
| 50 + | $203.51 | $2.035 | $315.50 |
*price indicative
- RS Stock No.:
- 704-8646
- Mfr. Part No.:
- 0 320 67
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 4.6mm | |
| Length | 25mm | |
| Width | 30mm | |
| Fixing Hole Diameter | 4mm | |
| Series | Colring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 4.6mm | ||
Length 25mm | ||
Width 30mm | ||
Fixing Hole Diameter 4mm | ||
Series Colring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Bases for Colring equipment ties
Bases for Colring ties with internal or external teeth.
Related links
- Legrand Natural Cable Tie Mount 30mm x 25 mm
- Legrand Colourless, Black Cable Tie Mount 4.6 mm x
- Legrand Colourless, Black Cable Tie Mount 10mm x 15 mm
- Legrand Colourless, Black Cable Tie Mount 16.5mm x 21 mm
- Legrand Black Cable Tie Mount
- Legrand 320 Cable Tie Gun, 4.6 mm Capacity
- RS PRO Black Cable Tie Mount 4.6 mm x 19.5mm x 19.5 mm
- HellermannTyton Black Cable Tie Mount 5.1 mm x 30mm x 30 mm
