RS PRO Grey - Open Slot, W25mm x D40 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 136-9103
- Brand:
- RS PRO
Get a bulk buy discount
Add 340 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 34 units)*
$1,001.78
(exc. GST)
$1,101.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 238 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 34 - 306 | $29.464 | $1,001.78 | - |
| 340 - 1666 | $27.402 | $931.67 | 6% |
| 1700 + | $22.552 | $766.77 | 23% |
*price indicative
- RS Stock No.:
- 136-9103
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking | |
| Width | 25mm | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | VDE 0472, GL, cULus Recognised, CE, DIN EN50085, EN45545 HL2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking | ||
Width 25mm | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals VDE 0472, GL, cULus Recognised, CE, DIN EN50085, EN45545 HL2 | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Cable Trunking
From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
Applications
Cable trunking has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
- RS Stock No. 7589272
Each (In a Pack of 8)
$28.828
- RS Stock No. 7589213
Each (In a Pack of 8)
$63.199
- RS Stock No. 1369146
Each (In a Pack of 24)
$31.145
- RS Stock No. 2339190
Each (In a Pack of 12)
$24.456
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS











