Get a bulk buy discount
Add 260 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 26 units)*
$1,090.15
(exc. GST)
$1,199.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 468 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 26 - 234 | $41.929 | $1,090.15 | - |
| 260 - 1274 | $39.833 | $1,035.66 | 4% |
| 1300 + | $37.841 | $983.87 | 9% |
*price indicative
- RS Stock No.:
- 136-9105
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 40mm | |
| Product Type | Cable Trunking | |
| Depth | 40mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | RS PRO | |
| Standards/Approvals | GL, DIN EN50085, CE, VDE 0472, EN45545 HL2, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 40mm | ||
Product Type Cable Trunking | ||
Depth 40mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series RS PRO | ||
Standards/Approvals GL, DIN EN50085, CE, VDE 0472, EN45545 HL2, cULus Recognised | ||
- COO (Country of Origin):
- DE
RS PRO Grey Slotted Cable Trunking
From the great value brand RS PRO, comes a range of high quality grey slotted cable trunking. Manufactured out of lead-free and flame retardant PVC this rigid trunking has been designed to allow the user to fix it to the area it will be applied to, allowing for a simple yet effective installation and secure cable organisation
Features and benefits:
Applications
Cable trunking has an array of application use such as;
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
RS PRO Cable Trunking
Note
For easier installation please order the RS PRO wire holder 136-9920 (pack of 400) or 136-9942 (pack of 50)
Related links
- RS PRO Terminal F 2000 Grey - Open Slot L2 m ABS
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m Polycarbonate
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Wiring Duct Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Terminal F 2000 Grey - Open Slot L2 m, Polyvinyl Chloride
