HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W363mm x D113 mm, L331 mm, Halogen Free
- RS Stock No.:
- 829-861
- Mfr. Part No.:
- LG-BHXA45-YL-N
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$524.63
(exc. GST)
$577.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.63 |
*price indicative
- RS Stock No.:
- 829-861
- Mfr. Part No.:
- LG-BHXA45-YL-N
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Width | 363mm | |
| Product Type | Elbow Fitting | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 331mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Width 363mm | ||
Product Type Elbow Fitting | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 331mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow is designed to facilitate bends in cable routing, specifically featuring a 45° angle. This product ensures a seamless transition within horizontal routes while protecting cables effectively.
Supplied without a cover for versatile installation options
Maintains proper bend radius to prevent performance degradation
Constructed from halogen-free material for environmental safety
Encloses cables, keeping them free from dirt and dust ingress
