HellermannTyton Connectivity LG-BHX Yellow - Closed Slot, W363mm x D113 mm, L331 mm, Halogen Free
- RS Stock No.:
- 829-852
- Mfr. Part No.:
- LG-BHXA90-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$487.11
(exc. GST)
$535.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $487.11 |
*price indicative
- RS Stock No.:
- 829-852
- Mfr. Part No.:
- LG-BHXA90-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Elbow Fitting | |
| Width | 363mm | |
| Depth | 113mm | |
| Colour | Yellow | |
| Material | Halogen Free | |
| Length | 331mm | |
| Slot Type | Closed | |
| Fire Behaviour | Limited Fire Hazard | |
| Series | LG-BHX | |
| Standards/Approvals | UL94/V0 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Elbow Fitting | ||
Width 363mm | ||
Depth 113mm | ||
Colour Yellow | ||
Material Halogen Free | ||
Length 331mm | ||
Slot Type Closed | ||
Fire Behaviour Limited Fire Hazard | ||
Series LG-BHX | ||
Standards/Approvals UL94/V0 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity horizontal elbow is designed for effective cable management within raceway systems, facilitating changes in direction through 90-degree bends. It efficiently encloses Fibre optic cables, ensuring organised routing in data centres.
Available with or without a cover for versatile installation options
Maintains proper bend radius to protect against performance-degrading micro and macro bends
Halogen-free material for enhanced safety and reduced environmental impact
Compliant with several stringent performance and safety standards
