Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- RS Stock No.:
- 558-273
- Mfr. Part No.:
- 3240596
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-273
- Mfr. Part No.:
- 3240596
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 60mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| Standards/Approvals | HL 2, UL ID: E328576, DNV ID: TAE00004VN, CSA ID: 80202282, UL 94 V-0, DIN EN 45545 2 R22 HL 1, HL 3, VDE ID: 40058453, DIN EN 45545 2 R23 HL 1 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 60mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
Standards/Approvals HL 2, UL ID: E328576, DNV ID: TAE00004VN, CSA ID: 80202282, UL 94 V-0, DIN EN 45545 2 R22 HL 1, HL 3, VDE ID: 40058453, DIN EN 45545 2 R23 HL 1 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for seamless installation and mounting within control cabinets, providing a functional yet stylish solution for cable management. With a robust halogen free construction, it not only meets safety standards but also enhances durability over time. The cable duct features a generous 60 mm width and 80 mm height, accommodating multiple cables with ease, whilst maintaining an organised environment. Ideal for industrial applications, this product stands out with its fire protection ratings, ensuring compliance with stringent regulations.
Halogen free design promotes safety in diverse operating environments
Exceptional flammability rating ensures compliance with industry standards
Facilitates high cable capacity accommodating up to 156 cables at optimal filling
Lightweight design enhances ease of handling during installation
Offers a unique blue colour that provides visual appeal in industrial settings
Integrates seamlessly into control cabinets which ensuring a tidy appearance
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
