Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm

Subtotal (1 pack of 8 units)*

$1,363.82

(exc. GST)

$1,500.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,363.82$170.478

*price indicative

RS Stock No.:
517-169
Mfr. Part No.:
3240608
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

120mm

Depth

80mm

Material

ABS/Polycarbonate

Finish

Blue

For Use With

Control Cabinets

Standards/Approvals

DIN EN 45545-2, VDE, UL, UL 94 V-0, DNV, CSA

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Provides organized and secure cable routing. Ensures efficient cable management in electrical installations. Suitable for various industrial applications.

Halogen free

Material is PC/ABS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy