Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 60 mm
- RS Stock No.:
- 556-880
- Mfr. Part No.:
- 3240595
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-880
- Mfr. Part No.:
- 3240595
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 60mm | |
| Depth | 60mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| Standards/Approvals | VDE, CSA, DIN EN 45545-2 R22 HL 1, HL 3, DIN EN 45545-2 R23 HL 1, UL Recognised, HL 2, UL 94 V-0, DNV | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 60mm | ||
Depth 60mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
Standards/Approvals VDE, CSA, DIN EN 45545-2 R22 HL 1, HL 3, DIN EN 45545-2 R23 HL 1, UL Recognised, HL 2, UL 94 V-0, DNV | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for installation and mounting in control cabinets, combining functionality with modern aesthetics. With its vibrant blue, halogen free construction, it ensures safety and reliability in any environment. The comprehensive dimensions make it versatile for various applications, contributing to a highly organised and efficient workspace. Whether youre looking to streamline cable management or enhance the visual appeal of your control panel, this product delivers unmatched quality. Offering durability and a range of compliant features, this cable duct is an indispensable component for any professional installation.
Specifically designed for robustness in demanding environments with temperature resilience
Conforms to comprehensive fire protection standards for viability in public transport applications
Optimised for easy installation and maintenance facilitating streamlined workflows
Color coded for quick identification and alignment within various control cabinet systems
Compatible with a range of accessories enhancing its adaptability and functionality
Manufactured to meet rigorous standards of quality and environmental compliance
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
