Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- RS Stock No.:
- 556-879
- Mfr. Part No.:
- 3240585
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-879
- Mfr. Part No.:
- 3240585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 25mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Blue | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Standards/Approvals | DIN EN 45545-2, VDE, UL, UL 94 V0, CSA, DNV | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 25mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Blue | ||
For Use With Installation And Mounting In Control Cabinets | ||
Standards/Approvals DIN EN 45545-2, VDE, UL, UL 94 V0, CSA, DNV | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is meticulously designed for seamless installation and mounting within control cabinets, providing a reliable and efficient solution for cable management. Featuring a distinctive blue colour, the duct is crafted from halogen free materials, ensuring safety and compliance with stringent regulations. With its dimensions optimally suited for various applications, this product combines functionality with a robust design to meet industry standards. This innovative wiring duct not only simplifies the process of cable routing but also enhances organisation within your control systems.
Durable construction ensures longevity and reliable performance
Designed for easy installation and secure mounting in control cabinets
Blue colour enhances visibility and organisation within systems
Complies with flammability ratings according to UL standards
Suitable for a wide variety of industrial applications
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 25 mm
