Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 100 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-267
Mfr. Part No.:
3240321
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Sub Type

Cable Duct

Width

80mm

Depth

100mm

Material

Polyvinyl Chloride

Finish

Blue

For Use With

Installation And Mounting In Control Cabinets

Standards/Approvals

VDE approval of drawings Approval ID: 40058456, CSA Approval ID: 80202282, UL Recognised Approval ID: E328576

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Blue cable duct for installation in control cabinets, including upper part and mounting base. Length of 2000 mm for efficient cable management. Designed for operating temperatures from -25 °C to 60 °C. Ensures organized and secure cable routing.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy