Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm

Subtotal (1 pack of 8 units)*

$649.02

(exc. GST)

$713.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$649.02$81.128

*price indicative

RS Stock No.:
497-166
Mfr. Part No.:
3240635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

80mm

Depth

80mm

Material

Polyvinyl Chloride

For Use With

Installation And Mounting In Control Cabinets

Finish

White

Standards/Approvals

VDE, UL Recognised, CSA

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact White cable duct with upper part and mounting base for installation in control cabinets. Provides secure and organized cable management. Length of 2000 mm for flexible wiring solutions. Suitable for industrial and electrical applications.

Material is PVC

Flammability rating is UL 94 V0

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy