Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- RS Stock No.:
- 558-274
- Mfr. Part No.:
- 3240602
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 558-274
- Mfr. Part No.:
- 3240602
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Sub Type | Cable Duct | |
| Width | 80mm | |
| Depth | 100mm | |
| Material | ABS/Polycarbonate | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Finish | Blue | |
| Standards/Approvals | CSA, DNV, VDE, UL, UL 94 V0 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Sub Type Cable Duct | ||
Width 80mm | ||
Depth 100mm | ||
Material ABS/Polycarbonate | ||
For Use With Installation And Mounting In Control Cabinets | ||
Finish Blue | ||
Standards/Approvals CSA, DNV, VDE, UL, UL 94 V0 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is specifically designed for installation and mounting in control cabinets, featuring a halogen free construction. Its robust design ensures that it meets the demanding requirements of various applications while providing reliable cable routing. The duct boasts a stylish blue finish and is constructed from durable materials, making it an excellent choice for both aesthetic and functional purposes. In addition to easy installation, this cable duct also prioritises safety standards, incorporating features aimed at fire protection and halogen free components, ensuring compliance across a range of environments.
Generous dimensions support comprehensive cable management
Engineered for easy installation and efficient mounting
Stylish blue finish adds a modern touch to control cabinet aesthetics
Fire protection certifications ensure compliance with industry standards
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 60 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 30mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 40mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 60 mm
