Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 100 mm
- RS Stock No.:
- 556-436
- Mfr. Part No.:
- 3240636
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 556-436
- Mfr. Part No.:
- 3240636
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 80mm | |
| Depth | 100mm | |
| Material | Polyvinyl Chloride | |
| For Use With | Installation And Mounting In Control Cabinets | |
| Finish | White | |
| Standards/Approvals | CSA, ID: 80202282, VDE, UL, ID: 40058456, ID: E328576 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 80mm | ||
Depth 100mm | ||
Material Polyvinyl Chloride | ||
For Use With Installation And Mounting In Control Cabinets | ||
Finish White | ||
Standards/Approvals CSA, ID: 80202282, VDE, UL, ID: 40058456, ID: E328576 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact White cable duct with upper part and mounting base for installation in control cabinets. Provides secure and organized cable management. Length of 2000 mm for flexible wiring solutions. Suitable for industrial and electrical applications.
Material is PVC
Flammability rating is UL 94 V0
Lead free
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 80mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 0.002 m x 40mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 0.002 m x 60mm x 100 mm
