Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- RS Stock No.:
- 658-571
- Mfr. Part No.:
- 3240343
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 658-571
- Mfr. Part No.:
- 3240343
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tray Accessory | |
| Length | 2m | |
| Width | 25mm | |
| Depth | 80mm | |
| Material | ABS/Polycarbonate | |
| Finish | Grey | |
| Standards/Approvals | HL 2, DIN EN 50085, CSA Approval ID: 80202282, UL 94 V0, DNV Approval ID: TAE00004VN, HL 3, DIN EN 45545-2 R22 HL 1, VDE Approval ID: 40058453, UL Approval ID: E328576, DIN EN 45545-2 R23 HL 1 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tray Accessory | ||
Length 2m | ||
Width 25mm | ||
Depth 80mm | ||
Material ABS/Polycarbonate | ||
Finish Grey | ||
Standards/Approvals HL 2, DIN EN 50085, CSA Approval ID: 80202282, UL 94 V0, DNV Approval ID: TAE00004VN, HL 3, DIN EN 45545-2 R22 HL 1, VDE Approval ID: 40058453, UL Approval ID: E328576, DIN EN 45545-2 R23 HL 1 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct offers a dependable solution for installation and mounting within control cabinets. Designed in a crisp light grey that complements modern design aesthetics, this halogen free duct comprises an upper part and mounting base, ensuring durability in various environments. Its generous dimensions facilitate excellent cable management, enabling an efficient and tidy setup. The product is crafted from robust PC/ABS materials, reinforcing its fire safety credentials as defined by numerous industry standards.
Constructed for ease of installation minimising downtime during assembly
Includes a predetermined breaking point for effortless tool free adjustment
Precision engineering facilitates reliable and secure fitting of the cable duct cover
Environmentally friendly materials contribute to a reduced carbon footprint during production
Related links
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 25mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2 m x 25mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 30mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 120mm x 80 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 40mm x 40 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 80mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 100mm x 100 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 60mm x 40 mm
