Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
535-114
Mfr. Part No.:
3240201
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

100mm

Depth

80mm

Material

Polyvinyl Chloride

Finish

Grey

For Use With

RVT-PA 6 Plastic Body Bound Rivets, RVT-PA 4 Plastic Body Bound Rivets

Standards/Approvals

CSA Approval ID: 80202282, Base perforation according to DIN EN 50085, UL Recognised Approval ID: E328576, VDE Approval ID: 40058456

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Cable Duct is expertly designed for efficient installation and mounting within control cabinets. Built with functionality in mind, it features a robust construction comprising an upper part and a mounting base. The versatile design offers ample space for cable management while ensuring easy access for maintenance and modifications. Its sleek grey finish not only enhances aesthetic appeal but also adheres to industry standards for durability and safety. Perfectly suited for various applications, this product embodies reliability and simplicity in installation.

Includes a predetermined breaking point for hassle free removal

Accommodates easy and precise cutting with specially designed tools

Utilises wire retaining clips for secure conductor management

Colour that seamlessly blends with professional environments

Simplifies installation with the aid of body bound rivets for quick securing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy