Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm

Subtotal (1 pack of 8 units)*

$983.25

(exc. GST)

$1,081.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$983.25$122.906

*price indicative

RS Stock No.:
488-332
Mfr. Part No.:
3240325
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Trunking

Length

2m

Width

100mm

Depth

100mm

Material

Polyvinyl Chloride

Finish

Blue

Standards/Approvals

UL Recognised Approval ID: E328576, CSA Approval ID: 80202282, VDE approval of drawings Approval ID: 40058456

Series

CD

COO (Country of Origin):
DE
The Phoenix Contact Cable duct is designed for installation and mounting in control cabinets, featuring a blue color and consisting of an upper part and mounting base. It has dimensions of 100 mm in width, 100 mm in height, and 2000 mm in length, providing a secure and organized solution for cable management. The duct includes a predetermined breaking point, allowing for tool-free, burr-free removal of bars. Additionally, the PPS CD cable duct cutter, with its leverage and special cutting geometry, ensures easy and burr free cutting with minimal effort, making installation and maintenance more efficient and hassle free.

Easy and burr free cutting with minimum effort using the CUTFOX-CD cable duct cutter

Installed conductors are securely held in place by means of wire retaining clips

Plastic body bound rivets enable easy fixing of cable ducts using the rivet setting tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy