Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- RS Stock No.:
- 535-116
- Mfr. Part No.:
- 3240201
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 535-116
- Mfr. Part No.:
- 3240201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Trunking | |
| Length | 2m | |
| Width | 100mm | |
| Depth | 80mm | |
| Material | Polyvinyl Chloride | |
| For Use With | RVT-PA 6 Plastic Body Bound Rivets, RVT-PA 4 Plastic Body Bound Rivets | |
| Finish | Grey | |
| Standards/Approvals | CSA Approval ID: 80202282, Base perforation according to DIN EN 50085, UL Recognised Approval ID: E328576, VDE Approval ID: 40058456 | |
| Series | CD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Trunking | ||
Length 2m | ||
Width 100mm | ||
Depth 80mm | ||
Material Polyvinyl Chloride | ||
For Use With RVT-PA 6 Plastic Body Bound Rivets, RVT-PA 4 Plastic Body Bound Rivets | ||
Finish Grey | ||
Standards/Approvals CSA Approval ID: 80202282, Base perforation according to DIN EN 50085, UL Recognised Approval ID: E328576, VDE Approval ID: 40058456 | ||
Series CD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Duct is expertly designed for efficient installation and mounting within control cabinets. Built with functionality in mind, it features a robust construction comprising an upper part and a mounting base. The versatile design offers ample space for cable management while ensuring easy access for maintenance and modifications. Its sleek grey finish not only enhances aesthetic appeal but also adheres to industry standards for durability and safety. Perfectly suited for various applications, this product embodies reliability and simplicity in installation.
Includes a predetermined breaking point for hassle free removal
Accommodates easy and precise cutting with specially designed tools
Utilises wire retaining clips for secure conductor management
Colour that seamlessly blends with professional environments
Simplifies installation with the aid of body bound rivets for quick securing
Related links
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 100mm x 100 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 60mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 120mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 80mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 30mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 25mm x 80 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 80 mm
