Igus Polymer Cable Trunking Accessory 48.5 mm 78mm
- RS Stock No.:
- 755-9114
- Mfr. Part No.:
- 3100.12PZ
- Brand:
- Igus
This image is representative of the product range
Subtotal (1 pair)*
$37.12
(exc. GST)
$40.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.12 |
*price indicative
- RS Stock No.:
- 755-9114
- Mfr. Part No.:
- 3100.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| Height | 48.5mm | |
| Standards/Approvals | ATEX, RoHS, UL94-V2, UL94 HB, VDE 0304 IIC, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, ESD | |
| Width | 78mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
Height 48.5mm | ||
Standards/Approvals ATEX, RoHS, UL94-V2, UL94 HB, VDE 0304 IIC, IPA Qualification Certificate: Air Cleanless Class ISO Class 2, ESD | ||
Width 78mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
Related links
- Igus Polymer Cable Trunking Accessory 48.5 mm 128mm
- Igus Polymer Metal Cable Trunking Accessory e-chain 185 mm 78mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory 15/ 10 24 mm 60.5mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
