RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75mm
- RS Stock No.:
- 471-1530
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.76
(exc. GST)
$52.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $47.76 |
| 50 - 249 | $46.98 |
| 250 + | $38.65 |
*price indicative
- RS Stock No.:
- 471-1530
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Coupling | |
| Material | 304 Stainless Steel | |
| Series | Stainless Steel | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Coupling | ||
Material 304 Stainless Steel | ||
Series Stainless Steel | ||
Standards/Approvals UL | ||
Width 75mm | ||
Height 75mm | ||
RoHS Status: Exempt
Features and Benefits
• 304 Stainless steel
• IP4X & IPXXD Rated
• Dimensions 75mm x 75mm
Straight Coupler
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
Related links
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75 mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 50 mm 50 mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory 50 mm 50 mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90 mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75 mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 75 mm 75 mm
- Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93 mm
- RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm
