Igus Polymer Cable Trunking Accessory 73 mm 35mm
- RS Stock No.:
- 486-8800
- Mfr. Part No.:
- 2050.12PZ
- Brand:
- Igus
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$32.55
(exc. GST)
$35.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 49 | $32.55 | $16.275 |
| 50 + | $32.15 | $16.075 |
*price indicative
- RS Stock No.:
- 486-8800
- Mfr. Part No.:
- 2050.12PZ
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | Guide Troughs | |
| Height | 73mm | |
| Standards/Approvals | No | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With Guide Troughs | ||
Height 73mm | ||
Standards/Approvals No | ||
Width 35mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory 93 mm 35mm
- Igus Polymer Cable Trunking Accessory 54 mm 35mm
- Igus Polymer Cable Trunking Mounting Bracket 2020 72 mm 35mm
- Igus Polymer Cable Trunking Mounting Bracket 2100 72 mm 35mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
