Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- RS Stock No.:
- 560-579
- Distrelec Article No.:
- 301-20-898
- Mfr. Part No.:
- RS 75 PE AISI316
- Brand:
- Roxtec
This image is representative of the product range
Subtotal (1 unit)*
$348.47
(exc. GST)
$383.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.47 |
*price indicative
- RS Stock No.:
- 560-579
- Distrelec Article No.:
- 301-20-898
- Mfr. Part No.:
- RS 75 PE AISI316
- Brand:
- Roxtec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxtec | |
| Product Type | Cable Trunking Accessory | |
| Material | 316 Stainless Steel | |
| Accessory Type | Round Entry Seal | |
| Series | RS PE | |
| Colour | Grey | |
| For Use With | Cable/Pipe 24 to 54 mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 77mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Roxtec | ||
Product Type Cable Trunking Accessory | ||
Material 316 Stainless Steel | ||
Accessory Type Round Entry Seal | ||
Series RS PE | ||
Colour Grey | ||
For Use With Cable/Pipe 24 to 54 mm | ||
Standards/Approvals RoHS Compliant | ||
Height 77mm | ||
Width 75mm | ||
- COO (Country of Origin):
- SE
Related links
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 78 mm 3.4mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R 80 mm 80mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory Roxtec R Frame 60 mm 60mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 75 mm 75mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
