RS PRO 304 Stainless Steel Cable Trunking Accessory 75 mm 75mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$192.27

(exc. GST)

$211.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$192.27
50 - 249$185.59
250 +$152.77

*price indicative

RS Stock No.:
471-1451
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking Accessory

Accessory Type

90° Bend Front Lid

Material

304 Stainless Steel

Width

75mm

Height

75mm

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
GB

Features and Benefits


• 304 Stainless steel

• IP4X & IPXXD Rated

• Dimensions 75mm x 75mm

90° Bend/Front Cover


Trunking lid is fastened with captive central fixings

90° turn secures the lid

Fittings are supplied with quick release lids for ease of access

IP4X & IPXXD Rated

Stainless Steel


Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy