MK Electric Polyvinyl Chloride Cable Trunking Accessory Pinnacle Bench 35 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$43.54

(exc. GST)

$47.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 98$21.77$43.54
100 +$21.59$43.18

*price indicative

RS Stock No.:
439-2331
Mfr. Part No.:
VTS7035 WHI
Brand:
MK Electric
Find similar products by selecting one or more attributes.
Select all

Brand

MK Electric

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Back Box

Series

Pinnacle Bench

Height

35mm

Standards/Approvals

EN 60529

RoHS Status: Exempt

COO (Country of Origin):
GB

Pinnacle Bench Trunking 1-2 Gang Socket Mounting Box


Socket Mounting Box single gang is suitable for horizontal and vertical mounting

For matching electrical wiring accessories, such as socket outlets and TV outlets, see the MK Logic Plus range, stock nos. 222-7881 and 222-8187 typically

For Pinnacle Pillar system see stock no. 379-4203 typically

Contents

N/A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy