Igus Polymer Cable Trunking Accessory 55 mm 55mm
- RS Stock No.:
- 295-3776
- Mfr. Part No.:
- 2607.12PZB
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.77
(exc. GST)
$54.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 28 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $49.77 |
| 50 + | $49.19 |
*price indicative
- RS Stock No.:
- 295-3776
- Mfr. Part No.:
- 2607.12PZB
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Material | Polymer | |
| Colour | Black | |
| For Use With | Series 26/27/27I \E2 Medium | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Cable Chain Mounting Bracket | ||
Material Polymer | ||
Colour Black | ||
For Use With Series 26/27/27I \E2 Medium | ||
Width 55mm | ||
Standards/Approvals No | ||
Height 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Energy Chain® - E2
Chains for various applications ;Large pins for long service life;Smooth interior for long cable life;Dirt-repellant exterior (fully enclosed tubes only);Tapered insertion point for easy assembly;Chain supplied in 1 m lengths
Related links
- Igus Polymer Cable Trunking Accessory e-chain 179 mm 55mm
- Igus Polymer Cable Trunking Accessory 36.5 mm 55mm
- Igus Polymer Cable Trunking Accessory 55mm
- Igus Polymer Cable Trunking Accessory 145mm
- Igus Polymer Cable Trunking Accessory 35 mm 105mm
- Igus Polymer Cable Trunking Accessory 130mm
- Igus Polymer Cable Trunking Accessory 35 mm 30mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
