Igus Polymer Cable Trunking Accessory e-chain 179 mm 55mm
- RS Stock No.:
- 720-2812
- Mfr. Part No.:
- 1580.150.12
- Brand:
- Igus
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 set)*
$25.81
(exc. GST)
$28.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 49 | $25.81 | - |
| 50 + | $25.41 | 1% |
*price indicative
- RS Stock No.:
- 720-2812
- Mfr. Part No.:
- 1580.150.12
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking Accessory | |
| Material | Polymer | |
| Accessory Type | Cable Chain Mounting Bracket | |
| Series | e-chain | |
| Colour | Black | |
| For Use With | Series R157, R100 Series, Series R158 | |
| Standards/Approvals | RoHS, UL94 HB | |
| Width | 55mm | |
| Height | 179mm | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking Accessory | ||
Material Polymer | ||
Accessory Type Cable Chain Mounting Bracket | ||
Series e-chain | ||
Colour Black | ||
For Use With Series R157, R100 Series, Series R158 | ||
Standards/Approvals RoHS, UL94 HB | ||
Width 55mm | ||
Height 179mm | ||
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Related links
- Igus Polymer Cable Trunking Accessory e-chain 21 mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 63.5mm
- Igus Polymer Cable Trunking Accessory e-chain 118 mm 45.4mm
- Igus Polymer Cable Trunking Accessory e-chain 51.5 mm 51.5mm
- Igus Polymer Cable Trunking Accessory e-chain 133 mm 64mm
- Igus Polymer Cable Trunking Accessory e-chain 66 mm 50mm
- Igus Polymer Cable Trunking Accessory e-chain 21 mm 63.5mm
