Clipsal Electrical Polyvinyl Chloride Flexible Elbow Series 900 50 mm 50mm
- RS Stock No.:
- 282-3808
- Mfr. Part No.:
- 900/50/50E-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$125.86
(exc. GST)
$138.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.86 |
*price indicative
- RS Stock No.:
- 282-3808
- Mfr. Part No.:
- 900/50/50E-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Flexible Elbow | |
| Accessory Type | Elbow | |
| Material | Polyvinyl Chloride | |
| Series | Series 900 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Height | 50mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Flexible Elbow | ||
Accessory Type Elbow | ||
Material Polyvinyl Chloride | ||
Series Series 900 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
Height 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical Maxi Duct Fittings, Flat Elbows is a green premium sustainable product. It is free of substances of very high concern above the threshold.
Mercury free
Toxic heavy metal free
Related links
- Clipsal Electrical Polyvinyl Chloride Flexible Elbow Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride End Cap Series 900 50 mm 50mm
- Clipsal Electrical End Cap Series 900 50 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 150mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory 900 50 mm 100mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Series 900 75 mm 150mm
