- RS Stock No.:
- 211-0459
- Mfr. Part No.:
- KSA25HD502
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,248.76
(exc. GST)
$3,573.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,248.76 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0459
- Mfr. Part No.:
- KSA25HD502
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KS Tap off unit has fuse isolator, even fuse, size 1 conforming to DIN. It has operational current rating of 250A.
It is mercury free
Specifications
Attribute | Value |
---|---|
Series | Canalis KS |
Product Type | Busbar Tap-Off Unit |
Rated Current | 250A |
Polarity | 3L + N + PE |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis...
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker,...
- Schneider Electric Busbar Feed Unit, Canalis KS Series
- Schneider Electric Busbar End Feed Unit, Canalis KS Series
- Schneider Electric Busbar Centre Feed Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, Canalis Series
- Schneider Electric Busbar Tap-Off Unit, Canalis KBC Series