Entrelec Polyvinyl Chloride Cable Trunking Accessory 8.9 mm 80mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3 units)*

$68.04

(exc. GST)

$74.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 12$22.68$68.04
15 - 27$21.723$65.17
30 - 42$20.867$62.60
45 - 57$20.053$60.16
60 +$19.33$57.99

*price indicative

RS Stock No.:
274-8911
Mfr. Part No.:
1SET411204R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Wiring Duct Cover

Colour

Grey

Standards/Approvals

EN 45545-2, CE, UKCA, RoHS

Width

80mm

Height

8.9mm

COO (Country of Origin):
TR
The Entrelec PVC wiring ducts covers are designed to ease cover removal when ducts are fully wired. They hold securely even in a vertical position and under vibration.

2 meters standard length

Complies with RoHS regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy