Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 25mm
- RS Stock No.:
- 274-8906
- Mfr. Part No.:
- 1SET411201R0000
- Brand:
- Entrelec
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 8 units)*
$30.54
(exc. GST)
$33.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 216 unit(s) shipping from 26 November 2026
- Plus 232 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 8 - 32 | $3.818 | $30.54 | - |
| 40 - 72 | $3.486 | $27.89 | 8% |
| 80 - 112 | $3.208 | $25.66 | 15% |
| 120 - 152 | $2.97 | $23.76 | 22% |
| 160 + | $2.67 | $21.36 | 30% |
*price indicative
- RS Stock No.:
- 274-8906
- Mfr. Part No.:
- 1SET411201R0000
- Brand:
- Entrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Entrelec | |
| Product Type | Cable Trunking Accessory | |
| Accessory Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Width | 25mm | |
| Standards/Approvals | UKCA, RoHS, CE, EN 45545-2 | |
| Height | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Entrelec | ||
Product Type Cable Trunking Accessory | ||
Accessory Type Wiring Duct Cover | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Width 25mm | ||
Standards/Approvals UKCA, RoHS, CE, EN 45545-2 | ||
Height 9.3mm | ||
- COO (Country of Origin):
- TR
The Entrelec PVC wiring ducts covers are designed to ease cover removal when ducts are fully wired. They hold securely even in a vertical position and under vibration.
2 meters standard length
Complies with RoHS regulations
Related links
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 9.3 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 30 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 40 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 25mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 80 mm 40mm
- Entrelec Polyvinyl Chloride Cable Trunking Accessory 60 mm 40mm
