nVent HOFFMAN Steel Cable Trunking Accessory F44 4 in 4in

Subtotal (1 unit)*

$672.14

(exc. GST)

$739.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$672.14

*price indicative

RS Stock No.:
269-8811
Mfr. Part No.:
F44LE45B
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cable Trunking Accessory

Material

Steel

Accessory Type

45° Elbow Fitting

Colour

Grey

Series

F44

Height

4in

Standards/Approvals

cULus

Width

4in

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman lay-in hinged-cover 45-degree elbows are used for continuous wire way runs with 45-degree turns. It can be mounted with covers oriented in any direction, three different 45-degree elbows are available. Proper selection allows the user to maintain the same access and thereby preserve the lay-in feature for right-angle installations.

IP rating IP54

Finish galvanized

  • RS Stock No. 2698824
  • Mfr. Part No. F44WE90SS
Each
$1,241.10
  • RS Stock No. 2698812
  • Mfr. Part No. F44LE45C
Each
$672.14
  • RS Stock No. 2698822
  • Mfr. Part No. F44WE45SS
Each
$1,275.50
  • RS Stock No. 2698813
  • Mfr. Part No. F44LE9KOKT
Each
$706.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy