nVent HOFFMAN Steel Cable Trunking Connector F44 102 mm 102mm
- RS Stock No.:
- 270-1428
- Mfr. Part No.:
- F44LB
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$142.79
(exc. GST)
$157.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $142.79 |
*price indicative
- RS Stock No.:
- 270-1428
- Mfr. Part No.:
- F44LB
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cable Trunking Connector | |
| Accessory Type | Hinge Cover | |
| Material | Steel | |
| Series | F44 | |
| Colour | Grey | |
| For Use With | Enclosures | |
| Width | 102mm | |
| Standards/Approvals | NEMA type 12, IP54 | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cable Trunking Connector | ||
Accessory Type Hinge Cover | ||
Material Steel | ||
Series F44 | ||
Colour Grey | ||
For Use With Enclosures | ||
Width 102mm | ||
Standards/Approvals NEMA type 12, IP54 | ||
Height 102mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The nVent Hoffman lay-in hinged-cover box connectors are used for use inside enclosure when wire way is connected to ensure a tight seal. When wire way enters an enclosure, a box connector should be used on the inside of the enclosure to maintain environm
IP54 degree of protection
Available in grey colour
Related links
- nVent HOFFMAN Mild Steel Cable Trunking Angle Hinge F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Tee F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Adapter Telescopic Slides F44 102 mm 102mm
- nVent HOFFMAN Mild Steel Cable Trunking Cover WIREWAY 102 mm 102mm
- nVent HOFFMAN Stainless Steel Cable Trunking Connector WIREWAY 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
- nVent HOFFMAN Mild Steel Mounting Kit Hinge Cover for Use with Cables 102 mm 102mm
