nVent HOFFMAN Steel Cable Trunking Adapter Telescopic Slides F44 102 mm 102mm

Subtotal (1 unit)*

$612.19

(exc. GST)

$673.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$612.19

*price indicative

RS Stock No.:
270-1427
Mfr. Part No.:
F44LA
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Cable Trunking Adapter Telescopic Slides

Material

Steel

Accessory Type

Telescopic Slide

Series

F44

Colour

Grey

For Use With

Enclosures

Standards/Approvals

NEMA type 12

Width

102mm

Height

102mm

RoHS Status: Exempt

COO (Country of Origin):
US
The nVent Hoffman lay-in hinged cover telescope fitting allows to easily adjust wire way length from 1.00 inch to 7.00 inch. No cutting or welding required.

IP54 degree of protection

Available in grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy