HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDABXX-YL 113 mm 323mm
- RS Stock No.:
- 829-926
- Mfr. Part No.:
- LG-RDABXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$289.38
(exc. GST)
$318.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.38 |
*price indicative
- RS Stock No.:
- 829-926
- Mfr. Part No.:
- LG-RDABXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Reducer | |
| Series | LG-RDABXX-YL | |
| Colour | Yellow | |
| Height | 113mm | |
| Width | 323mm | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Reducer | ||
Series LG-RDABXX-YL | ||
Colour Yellow | ||
Height 113mm | ||
Width 323mm | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity innovative reducer facilitates the seamless coupling of horizontally aligned ducts of varying diameters, allowing for efficient Fibre management within data centre environments.
Supplied with cover for enhanced protection against dust and dirt
Facilitates a transition from larger to smaller duct sizes
Fully encloses fibres, ensuring future flexibility for additions
Maintains proper bend radius to protect performance integrity
Aesthetically appealing, maintaining neat cable organisation throughout facilities
- RS Stock No. 0829927
- Mfr. Part No. LG-RDABXX-YL-N
Each
$296.80
- RS Stock No. 0829923
- Mfr. Part No. LG-RDACXX-YL
Each
$296.02
- RS Stock No. 0829897
- Mfr. Part No. LG-XOBBXX-YL
Each
$420.88
- RS Stock No. 0829899
- Mfr. Part No. LG-XOAAXX-YL
Each
$433.64










