HellermannTyton Connectivity Halogen Free Cable Trunking LG-TEBHXX-YL 110 mm 390mm

N

Subtotal (1 unit)*

$346.09

(exc. GST)

$380.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$346.09

*price indicative

RS Stock No.:
829-812
Mfr. Part No.:
LG-TEBHXX-YL
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cable Trunking

Accessory Type

T-Junction

Material

Halogen Free

Colour

Yellow

Series

LG-TEBHXX-YL

For Use With

Gigaduct System

Height

110mm

Width

390mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HellermannTyton Connectivity Horizontal T-Junction provides a reliable branching solution for horizontal Fibre routing, designed to maintain organised pathways while efficiently shielding Fibre optic cables from environmental factors.

Available with or without cover for versatile installation options

Facilitates T-Junctions in horizontal routes, ensuring streamlined cable management

Separates Fibre optic cables from other media for future flexibility

Fully encloses cables to prevent dust and dirt ingress

Protects against bending issues that could impair performance

Maintains an aesthetically pleasing environment by concealing cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy