HellermannTyton Connectivity Halogen Free Cable Trunking LG-T4DXXX-YL 137 mm 137mm
- RS Stock No.:
- 829-810
- Mfr. Part No.:
- LG-T4DXXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$73.46
(exc. GST)
$80.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.46 |
*price indicative
- RS Stock No.:
- 829-810
- Mfr. Part No.:
- LG-T4DXXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Halogen Free | |
| Accessory Type | Cable Trunking Accessory | |
| Series | LG-T4DXXX-YL | |
| Colour | Yellow | |
| For Use With | Gigaduct System | |
| Standards/Approvals | RoHS | |
| Width | 137mm | |
| Height | 137mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Halogen Free | ||
Accessory Type Cable Trunking Accessory | ||
Series LG-T4DXXX-YL | ||
Colour Yellow | ||
For Use With Gigaduct System | ||
Standards/Approvals RoHS | ||
Width 137mm | ||
Height 137mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity Trumpet is designed to ensure the proper bend radius of Fibre cables exiting horizontal ducts, thereby preventing performance degradation. Its structured design enhances cable management aesthetics throughout any facility.
Constructed from halogen-free material for environmental safety
Complies with various fire hazard and safety standards
Supports professional cable management within spaces up to 100mm in width
Maintains an appealing appearance by effectively enclosing cables
