HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBS 100 mm 265mm
- RS Stock No.:
- 829-804
- Mfr. Part No.:
- LGA-LRBS
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$80.76
(exc. GST)
$88.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.76 |
*price indicative
- RS Stock No.:
- 829-804
- Mfr. Part No.:
- LGA-LRBS
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Zinc Plated | |
| Accessory Type | Bracket | |
| Series | LGA-LRBS | |
| Colour | Metal | |
| For Use With | GigaDuct Supporting Hardware | |
| Standards/Approvals | RoHS | |
| Width | 265mm | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Zinc Plated | ||
Accessory Type Bracket | ||
Series LGA-LRBS | ||
Colour Metal | ||
For Use With GigaDuct Supporting Hardware | ||
Standards/Approvals RoHS | ||
Width 265mm | ||
Height 100mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity robust ladder bracket designed to attach securely to overhead ladder racks, providing support for duct systems alongside power and copper cables.
Designed to support GigaDuct duct systems alongside other cables
Easy to install on the side rails of overhead ladder racks
Constructed for strength and stability in various environments
Compatible with a range of installations, ensuring versatility
- RS Stock No. 0829805
- Mfr. Part No. LGA-LRBL
Each
$87.08
- RS Stock No. 0829807
- Mfr. Part No. LGA-UFMD
Each
$74.88
- RS Stock No. 3649816
- Mfr. Part No. 68332
Each
$27.46
- RS Stock No. 0829809
- Mfr. Part No. LGA-CY-H
Each
$81.14












