HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-UFMD 70 mm 75mm
- RS Stock No.:
- 829-807
- Mfr. Part No.:
- LGA-UFMD
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$74.88
(exc. GST)
$82.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.88 |
*price indicative
- RS Stock No.:
- 829-807
- Mfr. Part No.:
- LGA-UFMD
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Bracket | |
| Material | Zinc Plated | |
| Colour | Metal | |
| Series | LGA-UFMD | |
| For Use With | GigaDuct Supporting Hardware | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Bracket | ||
Material Zinc Plated | ||
Colour Metal | ||
Series LGA-UFMD | ||
For Use With GigaDuct Supporting Hardware | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity underfloor kit designed to support duct installations, providing robust structural integrity in various environments. It accommodates different configurations for efficient and secure setups.
Allows for installation in both round and rectangular structures
Supports up to four duct sizes for versatile application
Maximises space utilisation with its Compact design
Facilitates easy access for maintenance and upgrades
