HellermannTyton Connectivity Zinc Plated Cable Trunking LGA-LRBL 100 mm 265mm
- RS Stock No.:
- 829-805
- Mfr. Part No.:
- LGA-LRBL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$87.08
(exc. GST)
$95.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.08 |
*price indicative
- RS Stock No.:
- 829-805
- Mfr. Part No.:
- LGA-LRBL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Material | Zinc Plated | |
| Accessory Type | Bracket | |
| Colour | Metal | |
| Series | LGA-LRBL | |
| For Use With | GigaDuct Supporting Hardware | |
| Width | 265mm | |
| Standards/Approvals | RoHS | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Material Zinc Plated | ||
Accessory Type Bracket | ||
Colour Metal | ||
Series LGA-LRBL | ||
For Use With GigaDuct Supporting Hardware | ||
Width 265mm | ||
Standards/Approvals RoHS | ||
Height 100mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity supporting bracket is designed specifically for overhead ladder racks, providing a secure solution to hold ducting in place alongside other cables. It ensures effective organisation and safety within your installations.
Constructed for robust attachment to overhead ladder racks
Supports the GigaDuct duct alongside copper or power cables
Facilitates efficient space management in cable installations
Manufactured with high-quality materials for durability
