Cutterwell & Co Ltd PVC Coupler MTC 38 mm 16mm
- RS Stock No.:
- 761-945
- Mfr. Part No.:
- MTC3W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$22.85
(exc. GST)
$25.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.85 | $2.285 |
*price indicative
- RS Stock No.:
- 761-945
- Mfr. Part No.:
- MTC3W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Coupler | |
| Material | PVC | |
| Accessory Type | Coupler | |
| Series | MTC | |
| Colour | White | |
| For Use With | 38 x 16 mm Trunking | |
| Standards/Approvals | BS EN 50085 | |
| Width | 16mm | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Coupler | ||
Material PVC | ||
Accessory Type Coupler | ||
Series MTC | ||
Colour White | ||
For Use With 38 x 16 mm Trunking | ||
Standards/Approvals BS EN 50085 | ||
Width 16mm | ||
Height 38mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Coupler is suitable for 38x16mm mini trunking. It connects trunking lengths while maintaining enclosure continuity.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Coupler MTC 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MFT 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory MSE 38 mm 16mm
