RS PRO Axial Fan, 90 → 265 V ac, AC Operation, 60cfm, 10W, 0.33 ± 0.08A Max, 80 x 80 x 38mm
- RS Stock No.:
- 230-3033
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$54.48
(exc. GST)
$59.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 26 January 2026
- Plus 150 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.48 |
| 10 - 99 | $51.74 |
| 100 + | $49.15 |
*price indicative
- RS Stock No.:
- 230-3033
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 90 → 265 V ac | |
| AC or DC Operation | AC | |
| Height | 80mm | |
| Width | 80mm | |
| Power Consumption | 10W | |
| Depth | 38mm | |
| Maximum Current | 0.33 ± 0.08A | |
| Dimensions | 80 x 80 x 38mm | |
| Termination Type | Lead Wire | |
| Air Flow | 60cfm | |
| Noise Level | 50dB | |
| Fan Speed | 4500rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 90 → 265 V ac | ||
AC or DC Operation AC | ||
Height 80mm | ||
Width 80mm | ||
Power Consumption 10W | ||
Depth 38mm | ||
Maximum Current 0.33 ± 0.08A | ||
Dimensions 80 x 80 x 38mm | ||
Termination Type Lead Wire | ||
Air Flow 60cfm | ||
Noise Level 50dB | ||
Fan Speed 4500rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- TW
RS PRO Brushless EC, AC Axial Fan – OA80EC Series
The RS PRO range of axial fans keeps on improving. We are proud to introduce the latest addition to the OA80 series that incorporates an EC brushless motor with auto cut-off, restart, and electronic protection. This high-quality fan has a wire lead connection, once installed offers the perfect cooling solution with reliability and quality.
Features and Benefits
- PBT UL94V-0 plastic frame and impeller
- Dual ball double sealed bearing system
- EC Brushless motor
- Lead wire connection
- Smooth and efficient air flow
- Life expectancy typically 70,000 hours based on L10 curve figures
Specification
- Rated Voltage 96 - 265 VAC
- Rated Power: 10 ± 30% (Watts)
- Rated Speed 4500 ± 10%(RPM)
- Airflow: 60 ± 10%(CFM)
- Noise Level: 50(dB)
- Max. Static Pressure 0.5 in H2O ± 10%
What are axial fans used for?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air across a surface to cool it or to push hot airway to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly.
Common uses of axial fans
- Server racks- Axial fans are used to keep hubs, routers and patch panels cool.
- Electrical cabinets and enclosures – Installed into cabinets and enclosures to cool and protect components preventing premature failure.
- Production lines or areas where motors are in use constantly, prolonging gearbox and motor life.
Benefits of ball bearings
Ball bearings are generally the more popular choice with axial fans, due to their reputation for longevity and their ability to operate in higher temperatures. Another plus is they are not limited by mounting preferences. Theyre able to be mounted in any axis position, which is excellent for certain designs.
Why would you choose RS PRO?
RS PRO offers a wide range of Axial fan products to suit your applications. Our range has been selected for its high quality and reliability. We understand quality is of great importance to any engineer and have ensured that all RS PRO Axial Fans are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO Axial Fan AC Operation 2.2W 60 x 60 x 25mm
- RS PRO Axial Fan AC Operation 5.2W 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 3.8W IP68, 80 x 80 x 25mm
- RS PRO Axial Fan AC Operation 15W 120 x 120 x 38mm
- Sunon Axial Fan DC Operation 3.72W IP20, 80 x 80 x 25mm
- RS PRO Axial Fan AC Operation 15W IP55, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 12W 80 x 80 x 38mm
- RS PRO Axial Fan AC Operation 14W 80 x 80 x 25mm
