Cutterwell & Co Ltd PVC Cable Mini Trunking MFA 38 mm 16mm
- RS Stock No.:
- 761-919
- Mfr. Part No.:
- MFA3W
- Brand:
- Cutterwell & Co Ltd
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$24.55
(exc. GST)
$27.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $24.55 | $2.455 |
*price indicative
- RS Stock No.:
- 761-919
- Mfr. Part No.:
- MFA3W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Mini Trunking | |
| Material | PVC | |
| Accessory Type | Flat Angle | |
| Colour | White | |
| Series | MFA | |
| For Use With | Mini Trunking | |
| Width | 16mm | |
| Standards/Approvals | BS 4678 | |
| Height | 38mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Mini Trunking | ||
Material PVC | ||
Accessory Type Flat Angle | ||
Colour White | ||
Series MFA | ||
For Use With Mini Trunking | ||
Width 16mm | ||
Standards/Approvals BS 4678 | ||
Height 38mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat angle fitting is used with 38x16mm mini trunking. It creates a clean 90° turn between trunking lengths.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 25mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 38 mm 38mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MFA 25 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MEA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 38 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 16 mm 16mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Mini Trunking MIA 25 mm 16mm
