Cutterwell & Co Ltd PVC Cable Trunking Accessory FAU 75 mm 75mm
- RS Stock No.:
- 761-853
- Mfr. Part No.:
- FAU75W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 unit)*
$46.56
(exc. GST)
$51.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.56 |
*price indicative
- RS Stock No.:
- 761-853
- Mfr. Part No.:
- FAU75W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Cable Trunking Accessory | |
| Material | PVC | |
| Accessory Type | Flat Angle | |
| Colour | White | |
| Series | FAU | |
| For Use With | TRK Cable Trunking | |
| Standards/Approvals | BS EN 50085 | |
| Width | 75mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Cable Trunking Accessory | ||
Material PVC | ||
Accessory Type Flat Angle | ||
Colour White | ||
Series FAU | ||
For Use With TRK Cable Trunking | ||
Standards/Approvals BS EN 50085 | ||
Width 75mm | ||
Height 75mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Flat angle is fabricated for TRK 75x75mm trunking. It provides controlled 90° directional change.
DDA compliancy available
Antimicrobial available
Related links
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory XAU 75 mm 75mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 75 mm 75mm
- Schneider Electric Polyvinyl Chloride (Unplasticised) Cable Trunking Accessory PVC 75 mm 75mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 100mm
- Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 50mm
- Clipsal Electrical Polyvinyl Chloride Cable Trunking Accessory Series 900 50 mm 75mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 75 mm 75mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75mm
