Cutterwell & Co Ltd Polyvinyl Chloride Cable Trunking Accessory FAU 100 mm 50mm

Subtotal (1 unit)*

$71.27

(exc. GST)

$78.40

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.27

*price indicative

RS Stock No.:
761-851
Mfr. Part No.:
FAU502W
Brand:
Cutterwell & Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Cutterwell & Co Ltd

Product Type

Cable Trunking Accessory

Material

Polyvinyl Chloride

Accessory Type

Flat Angle

Colour

White

Series

FAU

For Use With

TRK Cable Trunking

Height

100mm

Standards/Approvals

BS EN 50085

Width

50mm

COO (Country of Origin):
GB
The Cutterwell & Co Ltd Flat angle is fabricated for TRK 50x100mm trunking. It supports aligned cable direction changes.

DDA compliancy available

Antimicrobial available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy