Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$296.84
(exc. GST)
$326.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $296.84 | - |
| 50 - 249 | $291.64 | 1% |
| 250 + | $240.01 | 19% |
*price indicative
- RS Stock No.:
- 471-1518
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Trunking Accessory | |
| Material | 304 Stainless Steel | |
| Accessory Type | T-Junction FronT-Lid | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Trunking Accessory | ||
Material 304 Stainless Steel | ||
Accessory Type T-Junction FronT-Lid | ||
Width 75mm | ||
Standards/Approvals UL | ||
Height 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Features and Benefits
• 304 Stainless steel
• IP4X & IPXXD Rated
• Dimensions 75mm x 75mm
Equal Tee/Front Lid
Trunking lid is fastened with captive central fixings
90° turn secures the lid
Fittings are supplied with quick release lids for ease of access
IP4X & IPXXD Rated
Stainless Steel
Cable management return edge trunking and fittings manufactured from 304 stainless steel with a brushed finish. Ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries. Their aesthetically pleasing finishes also lend towards architectural applications.
Related links
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 75 mm 75mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory Stainless Steel 50 mm 50mm
- RS PRO 304 Stainless Steel Cable Trunking Accessory 50 mm 50mm
- Roxtec 316 Stainless Steel Cable Trunking Accessory RS PE 77 mm 75mm
- Roxtec Stainless Steel Cable Trunking Accessory Roxtec R UG 75 mm 90mm
- RS PRO Galvanised Steel Cable Trunking Accessory Galvanised Steel 75 mm 75mm
- RS PRO Galvanised Steel Cable Trunking Accessory, 75 x 75mm
- Roxtec 304 Stainless Steel, Powder Coated Mild Steel Cable Trunking Accessory CF16 234 mm 93mm
