RS PRO, Sendzimir Galvanised Steel 3 m x 100mm x 60 mm
- RS Stock No.:
- 901-3982
- Brand:
- RS PRO
Get a bulk buy discount
Add 24 more to save $120.07
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$285.57
(exc. GST)
$314.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 20 | $71.393 | $285.57 | - |
| 24 - 116 | $66.39 | $265.56 | $120.07 |
| 120 + | $54.643 | $218.57 | $2,010.00 |
*price indicative
- RS Stock No.:
- 901-3982
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 100mm | |
| Depth | 60mm | |
| Material | Sendzimir Galvanised Steel | |
| Standards/Approvals | No | |
| Corrosion Protection Type | Laminated Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 100mm | ||
Depth 60mm | ||
Material Sendzimir Galvanised Steel | ||
Standards/Approvals No | ||
Corrosion Protection Type Laminated Galvanised | ||
- COO (Country of Origin):
- ES
RS PRO Self-Coupling Light Duty Tray, Sendzimir-Galvanised Steel 3 m x 100 mm x 60 mm
RS PRO self-coupling light-duty trays provide a safe solution for the open routing of cables. The perforated design conceals wires, giving a neat and tidy finish to workplaces. The trays can be mounted on walls or suspended from ceilings to provide a track that allows cables and wires to be routed around a building while leaving them easily accessible for maintenance.
The edge-rolled trays are made of sendzimir-galvanised steel, which has excellent adhesive properties and extremely high resistance to corrosion. One end of the tray forms a saddle, letting you interlock two adjacent ends without the need for couplers or plates. Simply secure the join with a standard M6 nut and bolt (supplied separately). This makes installation quick and efficient.
These RS PRO cable trays are a straightforward cable-maintenance solution and conform to European standard EN 10346 for low-carbon steel products galvanised via a hot-dip process. They're regularly used in open-plan offices.
Features and Benefits
• Self-coupling light duty cable tray
• Length of 3 m
• Width of 100 mm
• Depth of 60 mm
• Tray electrical continuity of
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO, Sendzimir Galvanised Steel 3 m x 150mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 300mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 200mm x 60 mm
- RS PRO, Electrogalvanised Steel 3 m x 100mm x 60 mm
- RS PRO, 316 Stainless Steel 3 m x 100mm x 30 mm
- RS PRO, 304 Stainless Steel 3 m x 100mm x 30 mm
- RS PRO, Electrogalvanised Steel 3 m x 100mm x 30 mm
- Cablofil International, Steel 3 m x 100mm x 54 mm
