RS PRO, Sendzimir Galvanised Steel 3 m x 200mm x 60 mm
- RS Stock No.:
- 901-3989
- Brand:
- RS PRO
Get a bulk buy discount
Add 24 more to save $224.04
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$533.36
(exc. GST)
$586.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 116 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 20 | $133.34 | $533.36 | - |
| 24 - 116 | $124.005 | $496.02 | $224.04 |
| 120 + | $102.058 | $408.23 | $3,753.84 |
*price indicative
- RS Stock No.:
- 901-3989
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tray | |
| Sub Type | Self-Coupling Ends | |
| Length | 3m | |
| Width | 200mm | |
| Depth | 60mm | |
| Material | Sendzimir Galvanised Steel | |
| Finish | Steel | |
| For Use With | Non-Aggressive Environments, Rural, G: Outdoor Industrial, Dry, S: Indoor, Marine, And Aggressive Environments | |
| Standards/Approvals | No | |
| Corrosion Protection Type | Laminated Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tray | ||
Sub Type Self-Coupling Ends | ||
Length 3m | ||
Width 200mm | ||
Depth 60mm | ||
Material Sendzimir Galvanised Steel | ||
Finish Steel | ||
For Use With Non-Aggressive Environments, Rural, G: Outdoor Industrial, Dry, S: Indoor, Marine, And Aggressive Environments | ||
Standards/Approvals No | ||
Corrosion Protection Type Laminated Galvanised | ||
- COO (Country of Origin):
- ES
RS PRO Self-coupling Light Duty Tray, Sendzimir-Galvanised Steel 3 m x 200 mm x 60 mm
If you need to route cables and wires around an office or workplace while maintaining a neat and tidy space that's free of trip hazards, this RS PRO self-coupling light-duty tray is the ideal solution.
The perforated cable tray can be mounted on walls or suspended from the ceiling, allowing you to route the cables where you need to, concealing the wires while leaving them accessible for maintenance or replacement. Installation is quick and easy, as the tray is edge-rolled, with one end reduced to form a saddle that interlocks with another tray. You can secure the join with an M6 nut and bolt (sold separately), so there's no need for couplers or plates.
The sendzimir-galvanised steel material meets EN 10346 standards for low-carbon steel products treated with a hot-dip protective bath. That means the tray offers good adhesion and excellent corrosion resistance.
Features and Benefits
• Self-coupling light-duty cable tray
• Length of 3 m
• Width of 200 mm
• Depth of 60 mm
• Tray electrical continuity of
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO, Sendzimir Galvanised Steel 3 m x 150mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 300mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 100mm x 60 mm
- RS PRO, Electrogalvanised Steel 3 m x 200mm x 60 mm
- RS PRO, 304 Stainless Steel 3 m x 200mm x 30 mm
- RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover 60 mm Depth
- RS PRO, Electrogalvanised Steel 3 m x 150mm x 60 mm
- RS PRO, 316 Stainless Steel 3 m x 60mm x 60 mm
