RS PRO, Sendzimir Galvanised Steel 3 m x 150mm x 60 mm
- RS Stock No.:
- 901-3985
- Brand:
- RS PRO
Get a bulk buy discount
Add 24 more to save $187.15
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$445.47
(exc. GST)
$490.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 20 | $111.368 | $445.47 | - |
| 24 - 116 | $103.57 | $414.28 | $187.15 |
| 120 + | $85.24 | $340.96 | $3,135.36 |
*price indicative
- RS Stock No.:
- 901-3985
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tray | |
| Length | 3m | |
| Width | 150mm | |
| Depth | 60mm | |
| Material | Sendzimir Galvanised Steel | |
| Standards/Approvals | No | |
| Corrosion Protection Type | Laminated Galvanised | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tray | ||
Length 3m | ||
Width 150mm | ||
Depth 60mm | ||
Material Sendzimir Galvanised Steel | ||
Standards/Approvals No | ||
Corrosion Protection Type Laminated Galvanised | ||
- COO (Country of Origin):
- ES
RS PRO Self-coupling Light Duty Tray, Sendzimir-Galvanised Steel 3 m x 150 mm x 60 mm
This RS PRO self-coupling light-duty cable tray is the perfect choice for routing cables around an open-plan workplace. The perforated design allows both wall mounting or ceiling suspension, so you can keep wires and cables out of sight and away from crowded corridors and walkways, while leaving them easily accessible for regular maintenance.
The edge-rolled self-interlocking saddle design makes installation simple and efficient, with no need for additional couplers. The reduced end of the tray simply slots into another tray. You can then secure the join with a separately supplied bolt and nut (standard size M6). The cable tray is made from sendzimir-galvanised steel, so it has excellent resistance to corrosion and good adhesion.
This RS PRO light-duty cable tray conforms to EN 10346 specifications for low-carbon steel products galvanised in a hot dip, and is recommended for use in indoor or dry outdoor environments.
Features and Benefits
• Self-coupling light duty cable tray
• Length of 3 m
• Width of 150 mm
• Depth of 60 mm
• Tray electrical continuity of
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO, Sendzimir Galvanised Steel 3 m x 300mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 200mm x 60 mm
- RS PRO, Sendzimir Galvanised Steel 3 m x 100mm x 60 mm
- RS PRO, Electrogalvanised Steel 3 m x 150mm x 60 mm
- Cablofil International, Steel 3 m x 150mm x 54 mm
- RS PRO Cable Tray Cover Sendzimir Galvanised Steel Cable Tray Cover 60 mm Depth
- RS PRO, 316 Stainless Steel 3 m x 60mm x 60 mm
- RS PRO, Electrogalvanised Steel 3 m x 300mm x 60 mm
