Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory, 100mm Width, 25 mm Depth
- RS Stock No.:
- 798-9480
- Mfr. Part No.:
- MRFT100PG
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$109.09
(exc. GST)
$120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $109.09 | - |
| 25 + | $107.96 | 1% |
*price indicative
- RS Stock No.:
- 798-9480
- Mfr. Part No.:
- MRFT100PG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Medium Duty Equal Tee | |
| Product Type | Cable Tray Accessory | |
| Material | Pre-Galvanised Steel | |
| Width | 100mm | |
| Depth | 25mm | |
| Series | Swifts | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| For Use With | Cable Tray | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Medium Duty Equal Tee | ||
Product Type Cable Tray Accessory | ||
Material Pre-Galvanised Steel | ||
Width 100mm | ||
Depth 25mm | ||
Series Swifts | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
For Use With Cable Tray | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Equal Tee
Pre-galvanised medium duty equal tees
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
