Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory, 50mm Width, 25 mm Depth
- RS Stock No.:
- 798-9483
- Mfr. Part No.:
- MRFB50PG
- Brand:
- Legrand
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$142.55
(exc. GST)
$156.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | $71.275 | $142.55 |
| 50 + | $69.14 | $138.28 |
*price indicative
- RS Stock No.:
- 798-9483
- Mfr. Part No.:
- MRFB50PG
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tray Accessory | |
| Accessory Type | Medium Duty 90° Flat Bend | |
| Material | Pre-Galvanised Steel | |
| Width | 50mm | |
| Depth | 25mm | |
| Corrosion Protection Type | Pre-Galvanised Steel | |
| For Use With | Cable Tray | |
| Series | Swifts | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tray Accessory | ||
Accessory Type Medium Duty 90° Flat Bend | ||
Material Pre-Galvanised Steel | ||
Width 50mm | ||
Depth 25mm | ||
Corrosion Protection Type Pre-Galvanised Steel | ||
For Use With Cable Tray | ||
Series Swifts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Swifts® MRF Medium Duty Flat Bends
Pre-galvanised medium duty 90° flat bends
Legrand Swifts® MRF Medium Duty Cable Tray
Related links
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Medium Duty Equal Tee Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Medium Duty Coupler Set Pre-Galvanised Steel Cable Tray Accessory 25 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
- Legrand Light Duty 90° Flat Bend Pre-Galvanised Steel Cable Tray Accessory 12 mm Depth
